Recom Power RP12-4812DAW

12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4; V. In: 18-75; V. Out: +/-12; mA. Out: +/-500
$ 48.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP12-4812DAW.

IHS

Datasheet7 pages5 years ago

Farnell

Newark

Recom Power

element14 APAC

CAD Models

Download Recom Power RP12-4812DAW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRP12-2412DA
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-500
Module DC-DC 24VIN 2-OUT 12V/-12V 0.416A/-0.416A 10W Medical 9-Pin Metal DIP Tube
Recom PowerRP08-2415DA
Module DC-DC 2-OUT 15V/-15V 0.267A/-0.267A 8W 9-Pin DIP
Murata Power SolutionsBWR-12/125-D48-C
Module DC-DC 48VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin DIP Module
Murata Power SolutionsNDTD2412C
Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin DIP
Murata Power SolutionsNDS6D2415C
Module DC-DC 24VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 8-Pin

Descriptions

Descriptions of Recom Power RP12-4812DAW provided by its distributors.

12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4; V. In: 18-75; V. Out: +/-12; mA. Out: +/-500
Module DC-DC 48VIN 2-OUT 12V/-12V 0.5A/-0.5A 12W 9-Pin DIP Tube
Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 75 V, 18 V, 2 Rohs Compliant: Yes |Recom Power RP12-4812DAW
DC/DC CONVERTER, 12W, DUAL, 4: 1, 12V; No. of Outputs: 2 Output; Output Power Max: 12W; Output Voltage - Output 1: 12V; Output Current - Output 1: 500mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 500mA; Output

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000935