Recom Power RP08-4812SAW

8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4: 1; V. In: 18-75; V. Out: 12; mA. Out: 666
$ 42.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP08-4812SAW.

Electro Sonic

Datasheet8 pages6 years ago

Recom Power

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power RP08-4812SAW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

XP PowerJTF0848S05
Isolated Through Hole DC/DC Converter, 4:1 Input, ITE, DIP, 4:1, 8 W, 1 Output, 5 V
Recom PowerRP08-4815SAW
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4:1; V. In: 18-75; V. Out: 15; mA. Out: 533
Recom PowerRP08-4805SAW
Isolated Board Mount DC/DC Converter, DIP, Fixed, Adjustable, Through Hole, 8 W, 5 V, 1.6 A
XP PowerJTF0848S15
DC-DC Regulated Power Supply Module, 1 Output, 8W, Hybrid
XP PowerJTF1048S05
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
8W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 4:1; V. In: 18-75; V. Out: 3.3; mA. Out: 1600

Descriptions

Descriptions of Recom Power RP08-4812SAW provided by its distributors.

8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4:1; V. In: 18-75; V. Out: 12; mA. Out: 666
Module DC-DC 48VIN 1-OUT 12V 0.666A 8W 9-Pin DIP Tube
DC-DC Regulated Power Supply Module, 1 Output, 7.992W, Hybrid
Isolated DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 4:1 18-75Vin 12Vout
The RP08-AW series wide range input DC/DC converters are certified to UL60950-1 and cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The 24V and 110VDC input versions have been especially designed for railway applications. The DIP24 package is available in both pinned and SMD case styles and meets military standards for thermal shock and vibration tolerance.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000904