Recom Power RP08-4805SAW

Isolated Board Mount DC/DC Converter, DIP, Fixed, Adjustable, Through Hole, 8 W, 5 V, 1.6 A
$ 41.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP08-4805SAW.

IHS

Datasheet8 pages6 years ago

Recom Power

Inventory History

3 month trend:
+233%

CAD Models

Download Recom Power RP08-4805SAW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

8W DC/DC-Converter 'ECONOLINE' DIP24 3kV reg 4:1; V. In: 18-75; V. Out: 05; mA. Out: 1600
10W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 4:1; V. In: 18-75; V. Out: 05; mA. Out: 2000
Murata Power SolutionsNCS6S4805C
Module DC-DC 48VIN 1-OUT 5V 1.2A 6W 7-Pin Tube
Recom PowerRP12-4805SAW
Module DC-DC 48VIN 1-OUT 5.1V 2.4A 12W 9-Pin DIP Tube
Murata Power SolutionsNCS6S4812C
Module DC-DC 48VIN 1-OUT 12V 0.5A 6W 7-Pin Tube

Descriptions

Descriptions of Recom Power RP08-4805SAW provided by its distributors.

Isolated Board Mount DC/DC Converter, DIP, Fixed, Adjustable, Through Hole, 8 W, 5 V, 1.6 A
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4:1; V. In: 18-75; V. Out: 05; mA. Out: 1600
Module DC-DC 48VIN 1-OUT 5V 1.6A 8W 9-Pin DIP Tube
The RP08-AW series wide range input DC/DC converters are certified to UL60950-1 and cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The 24V and 110VDC input versions have been especially designed for railway applications. The DIP24 package is available in both pinned and SMD case styles and meets military standards for thermal shock and vibration tolerance.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000919