Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RP12-4805SAW

Module DC-DC 48VIN 1-OUT 5.1V 2.4A 12W 9-Pin DIP Tube
$ 45.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP12-4805SAW.

IHS

Datasheet7 pages6 years ago

element14 APAC

Recom Power

Newark

Inventory History

3 month trend:
-7.92%

CAD Models

Download Recom Power RP12-4805SAW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Recom PowerRP12-2405SA
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2; V. In: 18-36; V. Out: 05; mA. Out: 2400
Recom PowerRP12-4812SAW
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4; V. In: 18-75; V. Out: 12; mA. Out: 1000
10W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 4:1; V. In: 18-75; V. Out: 05; mA. Out: 2000
Murata Power SolutionsNCS6S4805C
Module DC-DC 48VIN 1-OUT 5V 1.2A 6W 7-Pin Tube
Murata Power SolutionsNDS6S2405C
Module DC-DC 24VIN 1-OUT 5V 1.2A 6W 7-Pin
Murata Power SolutionsNDS6S2412C
Module DC-DC 24VIN 1-OUT 12V 0.5A 6W 7-Pin

Descriptions

Descriptions of Recom Power RP12-4805SAW provided by its distributors.

Module DC-DC 48VIN 1-OUT 5.1V 2.4A 12W 9-Pin DIP Tube
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4; V. In: 18-75; V. Out: 05; mA. Out: 2400
RP12-AW Series 12 W Single Output 5 V DC/DC Converter - DIP-24
Isolated DC/DC Converters - Through Hole 12W DC/DC 1.6kV REG 4:1 18-75Vin 5Vout
DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
DC-DC CONVERTER,5.1V,2.4A,18-75V IN.,THRU-HOLE, ENCAPSULATED,12.24W
Converter, DC/DC, 12W, 05V, DIP24; No. of Outputs:1 Output; Output Power Max:12W; Voltage - 1:5.1V; Current 1:2.4A;
CONV DC/DC 12W SGL 5V OUT DIP24
The RP12-AW wide range input DC/DC converters are certified to UL 60950-1 and cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The DIP24 package is available in both pinned and SMD case styles and meets military standards for thermal shock and vibration tolerance.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000890