Recom Power RO-053.3S/P

1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 3.3; mA. Out: 303
$ 5.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RO-053.3S/P.

IHS

Datasheet6 pages6 years ago

TME

Recom Power

CAD Models

Download Recom Power RO-053.3S/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.877
$ 5.52
Stock
13,584
11,289
Authorized Distributors
6
6
Case/Package
SMA
SMA
Number of Pins
-
4
Number of Outputs
1
1
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
Output Voltage
3.3 V
3.3 V
Output Current
303 mA
303 mA
Output Power
1 W
1 W
Isolation Voltage
1000 Vrms
1000 Vrms
Efficiency
75 %
75 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRE-053.3S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 3.3; mA. Out: 303
Recom PowerRB-053.3S
Module DC-DC 5VIN 1-OUT 3.3V 0.303A 1W 5-Pin SIP Module Tube
Isolated DC/DC Converters - Through Hole 1W 4.5-5.5Vin 3.3V 303mA unreg Iso SIP
PDS1 Series 1 W 3.3 VDC 303 mA Single Output DC-DC Isolated Converter
Module DC-DC 5VIN 1-OUT 3.3V 0.303A 1W 4-Pin SIP Module
Recom PowerRO-3.33.3S
Module DC-DC 3.3VIN 1-OUT 3.3V 0.303A 1W 4-Pin SIP Tube

Descriptions

Descriptions of Recom Power RO-053.3S/P provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 3.3; mA. Out: 303
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 3.3Vout
DC-DC CONVERTER, SIP4 1KV , SINGLE, 1W, 3.3V, 303MA, RO SERIES

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10003365
  • RO-053.3SP