Recom Power RKZ-1212S

Module DC-DC 12VIN 1-OUT 12V 0.168A 1W Medical 4-Pin SIP Tube
$ 8.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RKZ-1212S.

IHS

Datasheet7 pages7 years ago

Factory Futures

Recom Power

Future Electronics

element14 APAC

Inventory History

3 month trend:
-4.51%

CAD Models

Download Recom Power RKZ-1212S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Recom PowerRI-1212S
2W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 12; V. Out: 12; mA. Out: 167
Recom PowerRKZ-1215S
Module DC-DC 12VIN 1-OUT 15V 0.132A 1W Medical 4-Pin SIP Tube
Recom PowerRI-1212S/P
2W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 12; V. Out: 12; mA. Out: 167
Traco PowerTMA 1205S
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Traco PowerTME 1205S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco PowerTMH 1212S
Module DC-DC 12VIN 1-OUT 12V 0.165A 2W 5-Pin SIP

Descriptions

Descriptions of Recom Power RKZ-1212S provided by its distributors.

Module DC-DC 12VIN 1-OUT 12V 0.168A 1W Medical 4-Pin SIP Tube
2W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 12; V. Out: 12; mA. Out: 168
Dc-Dc Converter, Medical, 12V, 0.168A; Output Power Max:2W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:168Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Dc/Dc Converter Type:Siprohs Compliant: Yes |Recom Power RKZ-1212S
The RKZ Series of 2W DC/DC Converters are certified to EN60950-1. This makes them suitable for high end industrial applications such as IGBT driver circuitry. The RKZ converters are pin-compatible with the RK and RH converter series, offering a simple way to upgrade a 1W high isolation supply to 2W.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000476
  • RKZ1212S