Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RI-1212S/P

2W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 12; V. Out: 12; mA. Out: 167
$ 8.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RI-1212S/P.

IHS

Datasheet5 pages8 years ago

Recom Power

Inventory History

3 month trend:
-8.13%

CAD Models

Download Recom Power RI-1212S/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Recom PowerRI-1212S
2W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 12; V. Out: 12; mA. Out: 167
Recom PowerR12P212S
Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 4-Pin SIP Tube
Recom PowerR12P212S/P
2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 12; V. Out: 12; mA. Out: 167
Traco PowerTMA 1205S
Isolated Board Mount Dc/Dc Converter, Si; |Traco Power TMA 1205S
Traco PowerTME 1205S
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Traco PowerTMH 1212S
Module DC-DC 12VIN 1-OUT 12V 0.165A 2W 5-Pin SIP

Descriptions

Descriptions of Recom Power RI-1212S/P provided by its distributors.

2W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 12; V. Out: 12; mA. Out: 167
Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 4-Pin SIP Module Tube
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid
Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 12Vin 12Vout
RI Series 2 W Single Output 12 V DC/DC Converter - SIP-4
DC/DC Conv 12V:12V 0,4A 2W SIP4
The RI series has been specifically designed for applications where board space is at a premium since these 2 Watt converters have only a slightly larger foot print than the RO series 1 Watt converters. With efficiencies up to 85%, the full output power is available over the operating temperature range -40°C to +85°C and the converters can be used in ambient temperatures of up to 100°C with derating. The wide selection of input voltage and output voltage options plus an I/O-Isolation of 1kVDC as standard makes these converters suitable for many industrial applications.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10005225
  • RI-1212SP