Recom Power RI3-0505S

Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 4-Pin SIP Module Tube
$ 7.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RI3-0505S.

IHS

Datasheet5 pages7 years ago

Future Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+0.70%

CAD Models

Download Recom Power RI3-0505S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRS3-0505S
DC DC CONVERTER 5V 3W / Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input
Recom PowerR05P23.3S
2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 05; V. Out: 3.3; mA. Out: 600
Recom PowerRS3-053.3S
Module DC-DC 5VIN 1-OUT 3.3V 0.6A 3W 7-Pin SIP Tube
Traco PowerTMR 0510
DC DC CONVERTER 3.3V 1.7W / Isolated Module DC DC Converter 1 Output 3.3V 500mA 4.5V - 9V Input
PQMC3 Series 3 W 5 VDC 500 mA Single Output DC-DC Isolated Converter
PDQ2 Series 2 W 5 V Input 3.3 V Output Isolated DC/DC Converter - SIP-8

Descriptions

Descriptions of Recom Power RI3-0505S provided by its distributors.

Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 4-Pin SIP Module Tube
3W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 600
Dc/Dc Converter, 5V, 0.6A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:1:1; Output Power Max:3W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:600Ma; Isolation Voltage:1Kvrohs Compliant: Yes |Recom Power RI3-0505S
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 600 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 83 / Ripple & Noise (V) mV = 100 / Insulation Voltage kV = 1 / MTBF h = 4395000 / Length mm = 11.5 / Width mm = 7.6 / Height mm = 10.2

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp