Recom Power RI-2405S

Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Tube
$ 7.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RI-2405S.

JRH Electronics

Datasheet5 pages7 years ago

Farnell

Recom Power

Newark

Inventory History

3 month trend:
-9.21%

CAD Models

Download Recom Power RI-2405S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRI-2405S/P
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Tube
Recom PowerR24P205S
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Tube
Recom PowerRKZ-2405S
2W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 24; V. Out: 05; mA. Out: 400
Traco PowerTMH 2405S
2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package
Traco PowerTMH 0505S
DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 5V - 5.5V Input
Traco PowerTMH 1205S
DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 12V - 13.2V Input

Descriptions

Descriptions of Recom Power RI-2405S provided by its distributors.

Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Tube
DC/DC CONVERTER, 2W, 5V; No. of Outputs: 1 Output; Output Power Max: 2W; Output Voltage - Output 1: 5V; Output Current - Output 1: 400mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -;
Dc/Dc Converter, 2W, 5V, 0.4A, Sip; Tipo De Conversor Dc/Dc:Sip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:2W; Corriente De Salida Máx.:400Ma; Profundidad:11.5Mm |Recom Power RI-2405S
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 400 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 83 / Ripple & Noise (V) mV = 200 / Protection Type = Short-Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 845000 / Length mm = 11.5 / Width mm = 7.55 / Height mm = 10.2

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000413
  • RI2405S