Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RKZ-2405S

2W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 24; V. Out: 05; mA. Out: 400
$ 8.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RKZ-2405S.

IHS

Datasheet7 pages7 years ago

Future Electronics

Recom Power

Farnell

Inventory History

3 month trend:
-1.18%

CAD Models

Download Recom Power RKZ-2405S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Recom PowerRI-2405S
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Tube
Recom PowerRI-2405S/P
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Tube
Recom PowerR24P205S
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Tube
Traco PowerTMH 2405S
2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package
Traco PowerTMH 0505S
DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 5V - 5.5V Input
Traco PowerTMH 1205S
DC DC CONVERTER 5V 2W / Isolated Module DC DC Converter 1 Output 5V 400mA 12V - 13.2V Input

Descriptions

Descriptions of Recom Power RKZ-2405S provided by its distributors.

2W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 24; V. Out: 05; mA. Out: 400
RKZ Series 2 W 24 Vin Single Output 5 V Isolated DC/DC Converter - SIP-7
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W Medical 4-Pin SIP Tube
Isolated DC/DC Converters - Through Hole 2W 24Vin 5Vout 400mA SIP7
DC-DC CONVERTER, 2W, SIP7 3KV UNREGULATED , SINGLE, 05V, 2A, RKZ SERIES
Dc-Dc Converter, Medical, 5V, 0.4A; Output Power Max:2W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:400Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Dc/Dc Converter Type:Sip Rohs Compliant: Yes |Recom Power RKZ-2405S
The RKZ Series of 2W DC/DC Converters are certified to EN60950-1. This makes them suitable for high end industrial applications such as IGBT driver circuitry. The RKZ converters are pin-compatible with the RK and RH converter series, offering a simple way to upgrade a 1W high isolation supply to 2W.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp