Recom Power RI-1512S

Module DC-DC 15VIN 1-OUT 12V 0.167A 2W 4-Pin SIP Tube
$ 7.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RI-1512S.

JRH Electronics

Datasheet5 pages7 years ago

Future Electronics

Recom Power

Newark

Inventory History

3 month trend:
-2.05%

CAD Models

Download Recom Power RI-1512S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-13
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Recom PowerRI-1212S
2W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 12; V. Out: 12; mA. Out: 167
Recom PowerRI-1515S
2W Dc/Dc-Converter Econoline Sip4 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RI-1515S
Recom PowerRI-1212S/P
2W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 12; V. Out: 12; mA. Out: 167
Traco PowerTMA 1205S
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Traco PowerTME 1205S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco PowerTMH 1212S
Module DC-DC 12VIN 1-OUT 12V 0.165A 2W 5-Pin SIP

Descriptions

Descriptions of Recom Power RI-1512S provided by its distributors.

Module DC-DC 15VIN 1-OUT 12V 0.167A 2W 4-Pin SIP Tube
2W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid
Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 15Vin 12Vout
RI Series 2W 1 Output 12V 167mA 13.5V - 16.5V Input DC/DC Power Supply
DC-DC CONVERTER, 2W, SIP4 1KV UNREGULATED , SINGLE, 12V, 2.004A, RI SERIES
DC/DC Conv 15V:12V 0,167A 2W SIP4
Dc-Dc Converter, 12V, 0.167A, Sip; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:1:1; Output Power Max:2W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:167Ma; Width:7.55Mmrohs Compliant: Yes |Recom Power RI-1512S

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000410
  • RI1512S