Recom Power REC7.5-243.3SRW/H2/A/M

7.5W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2: 1; V. In: 18-36; V. Out: 3.3; mA. Out: 1800
$ 24.33
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power REC7.5-243.3SRW/H2/A/M.

Electro Sonic

Datasheet3 pages11 years ago

IHS

Future Electronics

Recom Power

Master Electronics

Inventory History

3 month trend:
-33.33%

CAD Models

Download Recom Power REC7.5-243.3SRW/H2/A/M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Module DC-DC 24VIN 1-OUT 3.3V 1A 5W Medical 8-Pin PDIP Tube
3W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 18-36; V. Out: 3.3; mA. Out: 900
Module DC-DC 24VIN 1-OUT 5V 1.6A 8W Medical 9-Pin Metal DIP Tube
Murata Power SolutionsNDTS2403C
Module DC-DC 24VIN 1-OUT 3.3V 0.909A 3W 8-Pin DIP Tube
Murata Power SolutionsNDY2403C
Module DC-DC 24VIN 1-OUT 3.3V 0.909A 3W 8-Pin DIP
Murata Power SolutionsNDTS2405C
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 8-Pin DIP Tube

Descriptions

Descriptions of Recom Power REC7.5-243.3SRW/H2/A/M provided by its distributors.

7.5W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 18-36; V. Out: 3.3; mA. Out: 1800
Module DC-DC 24VIN 1-OUT 3.3V 1.8A 7.5W Medical 8-Pin Metal DIP Tube
REC7.5 Series 7.5 W Single Output 3.3 V DC/DC Converter - DIP-24
Dc-Dc Converter, Medical, 3.3V, 1.8A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:7.5W; No. Of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:1.8A Rohs Compliant: Yes |Recom Power REC7.5-243.3SRW/H2/A/M
The REC7.5-xxxxSRW/DRW series offer single and dual regulated outputs in a DIP24 package with 1kVDC/1s, 2kVDC/1s or 3kVDC/1s options and are suitable for higher power industrial applications. ON/OFF CTRL is possible with the /CTRL option and SMD pinning is offered with the /SMD option. The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10003014
  • REC7.5-243.3SRW/H2/AM
  • REC7.5-243.3SRWH2AM