Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions NDTS2403C

Module DC-DC 24VIN 1-OUT 3.3V 0.909A 3W 8-Pin DIP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NDTS2403C.

IHS

Datasheet7 pages4 years ago

Farnell

element14 APAC

_legacy Avnet

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-18
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-09-29
LTD Date2024-04-30

Related Parts

Murata Power SolutionsNDY2403C
Module DC-DC 24VIN 1-OUT 3.3V 0.909A 3W 8-Pin DIP
3W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 18-36; V. Out: 3.3; mA. Out: 900
Murata Power SolutionsNDY2412C
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 8-Pin DIP
Murata Power SolutionsNDY2415C
DC/DC Power Supply Single-OUT 15V 0.2A 3W 8-Pin DIP Tube
Recom PowerRW-2415S
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 1kV reg ; V. In: 18-36; V. Out: 15; mA. Out: 200
Module DC-DC 24VIN 1-OUT 3.3V 1A 5W Medical 8-Pin PDIP Tube

Descriptions

Descriptions of Murata Power Solutions NDTS2403C provided by its distributors.

Module DC-DC 24VIN 1-OUT 3.3V 0.909A 3W 8-Pin DIP Tube
Isolated DC/DC Converters - Through Hole 3W 24V-3.3V DIP24 DC/DC
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
CONV DC/DC 3W 24VIN 3.3V DIP24
DC-DC NDTS2403C regulated, 3.3V 3W
RS APAC
DC/DC Converter; No. of Outputs:1; Output Voltage:3.3VDC; DC/DC Converter Mounting:PCB Through Hole; Approval Categories:UL94V-0 Rated Package Material; DC/DC Converter Type:Isolated; Input Voltage Max:36VDC; Input Voltage Min:18VDC ;RoHS Compliant: Yes
CONVERTER, DC/DC, DIL, 3W, 3.3V; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:18V to 36V; Power Rating:3W; Output Voltage:3.3V; Output Current:909mA; Supply Voltage:24V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Efficiency Min:71%; External Depth:7mm; External Length / Height:32.26mm; External Width:14.66mm; Input Voltage:24V; Input Voltage Max:36V; Input Voltage Min:18V; Line Regulation:0.15%; Load Regulation:0.8%; Mounting Type:Through Hole Technology; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:909mA; Output Ripple Voltage pk-pk:90mV; Package / Case:DIL

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc