Recom Power REC3.5-2405DRW/R10/A

3.5W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2; V. In: 18-36; V. Out: +/-05; mA. Out: +/-350
$ 46.23
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power REC3.5-2405DRW/R10/A.

Electro Sonic

Datasheet4 pages11 years ago

Recom Power

CAD Models

Download Recom Power REC3.5-2405DRW/R10/A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 24VIN 2-OUT 12V/-12V 0.25A/-0.25A 6W 6-Pin DIP Tube
TDK-LambdaPXB15-24D05/N
Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output +/5V 1.5A; 15W
Module DC-DC 24VIN 2-OUT 5V/-5V 0.5A/-0.5A 5W 5-Pin Case C-14A
6W DC/DC-Converter 'ECONOLINE' DIP24 8kV reg 2:1; V. In: 18-36; V. Out: +/-12; mA. Out: +/-250
Module DC-DC 24VIN 2-OUT 5V/3.3V 6A/7A 33W 7-Pin Case C-4
Murata Power SolutionsMEV1D2405DC
Module DC-DC 24VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 6-Pin DIP Tube

Descriptions

Descriptions of Recom Power REC3.5-2405DRW/R10/A provided by its distributors.

3.5W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2; V. In: 18-36; V. Out: +/-05; mA. Out: +/-350
Module DC-DC 24VIN 2-OUT 5V/-5V 0.35A/-0.35A 3.5W 6-Pin DIP Tube
Dc-Dc Converter, Medical, 2 O/P, 3.5W; Power Supply Applications:-; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:3.5W; No. Of Outputs:2 Output; Output Voltage - Output 1:5V; Output Current - Output 1:350Ma Rohs Compliant: Yes |Recom Power REC3.5-2405DRW/R10/A
The REC3.5 series uses a reinforced isolation transformer to offer exceptionally high isolation of 8kVDC (4kVAC/1 minute) or 10kVDC (5kVAC/1minute) making it suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated industrial and medical applications. The isolation capacitance of only 20pF makes them also suitable for low leakage applications. The isolation transformer is recognized by CSA as reinforced isolated with a minimum internal clearance of 2.4mm and a minimum internal creepage clearance of 4.6mm. The REC3.5 is available in two industry-standard pinouts (= "/A" or "/C"). Remote on/off control is possible with the /CTRL option (A pinning only) and an optional undervoltage lockout function is also available (="/X1"). The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11000070
  • REC3.5-2405DRWR10A