Murata BWR-5/6-3.3/7-D24-C

Module DC-DC 24VIN 2-OUT 5V/3.3V 6A/7A 33W 7-Pin Case C-4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BWR-5/6-3.3/7-D24-C.

IHS

Datasheet12 pages17 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-03-31
LTD Date2018-09-30

Related Parts

Murata Power SolutionsNDS6D2405C
Module DC-DC 24VIN 2-OUT 5V/-5V 0.6A/-0.6A 6W 8-Pin
TDK-LambdaPXB15-24D05/N
Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output +/5V 1.5A; 15W
Module DC-DC 24VIN 2-OUT 5V/-5V 0.5A/-0.5A 5W 5-Pin Case C-14A
Module DC-DC 24VIN 2-OUT -5V/5V -0.5A/0.5A 5W Medical 8-Pin DIP Module Tube
3.5W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2; V. In: 18-36; V. Out: +/-05; mA. Out: +/-350
Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 18V - 36V Input

Descriptions

Descriptions of Murata BWR-5/6-3.3/7-D24-C provided by its distributors.

Module DC-DC 24VIN 2-OUT 5V/3.3V 6A/7A 33W 7-Pin Case C-4
Dc-Dc Converter, Iso Pol, 2 O/P, 33W, 6A, 7A, 5V, 3.3V
33 W, 18 -36 VDC Vin, Double Output, 5 VDC@6 A | 3.3 VDC@7 A DC-DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 35W, Hybrid
MURATA POWER SOLUTIONS BWR-5/6-3.3/7-D24-C CONVERTER, DC/DC, 33W 24-5/3.3V DUAL
CONVERTER, DC/DC, 33W 24-5/3.3V DUAL; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:18V to 36V; Power Rating:33W; Output Voltage:5V; Output Current:6A; Output Voltage 2:3.3V; Output Current 2:7A; Supply Voltage:24V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Surface Mount; Isolation Voltage:1.5kV; SVHC:No SVHC (19-Dec-2011); Efficiency:88%; External Depth:11.43mm; External Length / Height:50.8mm; External Width:50.8mm; Input Voltage Max:36V; Input Voltage Min:18V; Mounting Type:SMT; Operating Temperature Max:60°C; Operating Temperature Min:-40°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BWR56337D24C