Recom Power REC3.5-0512DRW/R10/A

3.5W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2; V. In: 4.5-9; V. Out: +/-12; mA. Out: +/-145
$ 46.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power REC3.5-0512DRW/R10/A.

Electro Sonic

Datasheet4 pages11 years ago

Future Electronics

Recom Power

element14 APAC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Recom Power REC3.5-0512DRW/R10/A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2:1; V. In: 4.5-9; V. Out: +/-15; mA. Out: +/-167
Murata Power SolutionsMEV1D0512DC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin DIP Tube
Murata Power SolutionsMEA1D0512DC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin DIP Module Tube
Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 6-Pin DIP Module Tube

Descriptions

Descriptions of Recom Power REC3.5-0512DRW/R10/A provided by its distributors.

3.5W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2; V. In: 4.5-9; V. Out: +/-12; mA. Out: +/-145
Module DC-DC 5VIN 2-OUT 12V/-12V 0.145A/-0.145A 3.5W 6-Pin DIP Tube
REC3.5/R Series 3.5 W Dual Output -12/12V DC/DC Converter DIP-24
Dc-Dc Converter, Medical, 2 O/P, 3.5W; Power Supply Applications:-; Input Ratio:2:1; Output Power Max:3.5W; No. Of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:145Ma; Output Voltage - Output 2:-12V Rohs Compliant: Yes |Recom Power REC3.5-0512DRW/R10/A
CONVERTER, DC/DC, 3.5W, 8KV, DIP; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:4.5V; Input Voltage DC Max:9V; No. of Outputs:2; Output Voltage Nom.:12V, -12V; Output Current Max:145mA, 145mA; Output Power Max:3.5W; Depth:32mm; Width:20.3mm; Height:10.2mm; Approvals / Standards:CSA 22.2 No. 601, IEC 60601, UL 60601; Approval Bodies:CB, CSA, EN; Efficiency Max:86%; External Depth:10.2mm; External Length / Height:32mm; External Width:20.3mm; Input Voltage Max:9V; Isolation Voltage:10kV; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Output Current:350mA; Output Current Nom - Output 2:-350mA; Output Voltage:5V; Output Voltage Nom - Output 2:-5V; Power Rating:3.5W; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11000450
  • REC3.5-0512DRWR10A