Recom Power REC3-1205SRW/H4/A/SMD-R

Module DC-DC 12VIN 1-OUT 5V 0.6A 3W Medical 17-Pin PDIP SMD T/R
$ 21.11
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power REC3-1205SRW/H4/A/SMD-R.

Electro Sonic

Datasheet4 pages11 years ago

Sager Electronics

Recom Power

Master Electronics

Inventory History

3 month trend:
-3.76%

CAD Models

Download Recom Power REC3-1205SRW/H4/A/SMD-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.11
$ 19.87
Stock
3,628
2,221
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
-
17
Number of Outputs
1
1
Min Input Voltage
9 V
9 V
Max Input Voltage
18 V
18 V
Output Voltage
5 V
5 V
Output Current
600 mA
600 mA
Output Power
3 W
3 W
Isolation Voltage
4000 Vrms
4000 Vrms
Efficiency
79 %
79 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerISR1215A
Module DC-DC 12VIN 1-OUT 15V 0.2A 3W 6-Pin SMD Module
Murata Power SolutionsMTC1S1212MC-R7
Module DC-DC 12VIN 1-OUT 12V 0.083A 1W 6-Pin Mini-SMD Module T/R
Murata Power SolutionsMTC1S1212MC-R13
DC DC CONVERTER 12V 1W / Isolated Module DC DC Converter 1 Output 12V 83mA 9V - 18V Input
XP PowerISR1205A
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
XP PowerISR1212A
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 6-Pin SMD Module
Recom PowerRW-1209S/SMD
3W DC/DC-Converter 'ECONOLINE' SMD Mini 1kV reg 2:; V. In: 9-18; V. Out: 09; mA. Out: 333

Descriptions

Descriptions of Recom Power REC3-1205SRW/H4/A/SMD-R provided by its distributors.

Module DC-DC 12VIN 1-OUT 5V 0.6A 3W Medical 17-Pin PDIP SMD T/R
3W DC/DC-Converter 'ECONOLINE' SMD 4kV reg 2:1; V. In: 9-18; V. Out: 05; mA. Out: 600
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Isolated DC/DC Converters - SMD 3W DC/DC 4kV REG 2:1 9-18Vin 5Vout
DC-DC CONVERTER, SMD, 4KV REG 2:1, 3W, 05V, 600MA, REC3-S_DRW(Z) SERIES
3W DC/DC-Converter \'ECONOLINE\' SMD 4kV reg 2:1
3W Dc/Dc-Converter Econoline Smd 4Kv Reg 2:1/Tape & Reel Rohs Compliant: Yes |Recom Power REC3-1205SRW/H4/A/SMD-R
REC3 Series 3W DC/DC Power Supply
Besides the standard isolation of 2kVDC/1s, this series offers options of 4kVDC/1s (= „/H4“) or 6kVDC (=“/H6“) making it suitable for sophisticated industrial applications. Packaging can be either DIP-24 plastic or 5-side-shielded DIP24 metal case (=option „/M“) as well as SMD pinning (= option „/SMD“). For all the above variants, 2 industry-standard pinout (= option „/A“ or „/C“) are available, and B pinning is available with 1.6kVDC/1s isolation. ON/OFF CTRL is possible with the /CTRL option (A pinning only). The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10005826