Recom Power RB-3.305S/HP

1W DC/DC-Converter 'ECONOLINE' SIP7 2kV unreg; V. In: 3.3; V. Out: 05; mA. Out: 200
$ 7.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RB-3.305S/HP.

Electro Sonic

Datasheet7 pages6 years ago

Sager Electronics

Sager Power Systems

Recom Power

Alternate Parts

Price @ 1000
$ 7.07
$ 6.04
Stock
12,100
12,387
Authorized Distributors
6
6
Case/Package
SMA
SMA
Number of Pins
5
5
Number of Outputs
1
1
Min Input Voltage
2.97 V
2.97 V
Max Input Voltage
3.63 V
3.63 V
Output Voltage
5 V
5 V
Output Current
200 mA
200 mA
Output Power
1 W
1 W
Isolation Voltage
2000 Vrms
1000 Vrms
Efficiency
78 %
78 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRO-3.305S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 3.3; V. Out: 05; mA. Out: 200
Recom PowerRO-3.305S/P
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 3.3; V. Out: 05; mA. Out: 200
Recom PowerROM-3.305S
Module DC-DC 3.3VIN 1-OUT 5V 0.2A 1W Medical 4-Pin SIP Tube

Descriptions

Descriptions of Recom Power RB-3.305S/HP provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP7 2kV unreg; V. In: 3.3; V. Out: 05; mA. Out: 200
1W Dc/Dc-Converter Econoline Sip7 2Kv Unreg Rohs Compliant: Yes |Recom Power RB-3.305S/HP
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 5Vout
DC-DC CONVERTER, SIP7 2KV UNREG, 1W,5V, 200MA, RB SERIES

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10005335
  • RB-3.305SHP