Recom Power RAC10-12SC/277

AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
$ 28.515
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RAC10-12SC/277.

Electro Sonic

Datasheet5 pages5 years ago

TME

Recom Power

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.59%

CAD Models

Download Recom Power RAC10-12SC/277 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Recom PowerRAC02-3.3SC
AC/DC Power Supply Single-OUT 3.3V 0.6A 2W 4-Pin PDIP Tube
Recom PowerRAC05-05SC
RAC05 Series 5 W Single Output 5 V Isolated Encapsulated AC/DC Power Supply
Recom PowerRAC10-15SB
RAC10 Series 10 W Single Output 15 V Short Circuit Protect AC/DC Power Supply
Texas InstrumentsLM2595S-12/NOPB
SIMPLE SWITCHE Power Converter 150 KHz 1A Step-Down Voltage egulator 5-DDPAK/TO-263 -40 to 125
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 12 V
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 12 V

Descriptions

Descriptions of Recom Power RAC10-12SC/277 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
AC/DC CONV, FIXED, 10W, 12V, 0.84A; No. of Outputs: 1 Output; Output Power Max: 10W; Output Voltage - Output 1: 12V; Output Current - Output 1: 840mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage
Ac/Dc Converter, Fixed, 10W, 12V, 0.84A; Tipo De Salida De Alimentación:Fixed; Tensión De Entrada Ac Mín.:80V; Tensión De Entrada Ac Máx.:305V; Potencia De Salida Máx.:10W; Corriente De Salida Máx.:840Ma; Profundidad:52.5Mm |Recom Power RAC10-12SC/277
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 840 / Output Type = Fixed / Rated Power W = 10 / Input Voltage Min. VAC = 80 / Input Voltage Max. VAC = 305 / Efficiency % = 80 / MTBF h = 320000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 125 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 52.5 / Width mm = 27.4 / Height mm = 23.5 / Warranty = 3 Years

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20000927
  • RAC10-12SC277