Recom Power RAC01-05SC

1W AC/DC-Converter 'POWERLINE' 3kV reg; V. In: 80-264; V. Out: 05; mA. Out: 200
$ 13.524
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RAC01-05SC.

IHS

Datasheet7 pages3 years ago

Upverter

Electro Sonic

Burklin Elektronik

Recom Power

Inventory History

3 month trend:
-0.10%

CAD Models

Download Recom Power RAC01-05SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-11-30
LTD Date2023-12-31

Related Parts

Recom PowerRAC02-05SC
2W AC/DC-Converter 'POWERLINE' 3kV reg; V. In: 80-264; V. Out: 05; mA. Out: 400
Recom PowerRAC02-12SC
2W AC/DC-Converter 'POWERLINE' 3kV reg; V. In: 80-264; V. Out: 12; mA. Out: 167
Recom PowerRAC01-12SC
AC/DC Power Supply Single-OUT 12V 0.083A 1W 4-Pin PDIP Tube
Module DC-DC 1-OUT 5V 0.2A 1W 4-Pin PDIP Tube

Descriptions

Descriptions of Recom Power RAC01-05SC provided by its distributors.

1W AC/DC-Converter 'POWERLINE' 3kV reg; V. In: 80-264; V. Out: 05; mA. Out: 200
AC/DC Power Supply Single-OUT 5V 0.2A 1W 4-Pin PDIP Tube
RAC01 Series 1 W 5 V 90 to 277 VAC AC/DC Single Output Through Hole Power Supply
AC/DC CONVERTER, 1W, 5V, REG; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage - Outp; Available until stocks are exhausted Alternative available
Ac/Dc Converter, Fixed, 1W, 5V, 0.2A; Tipo De Salida De Alimentación:Fixed; Tensión De Entrada Ac Mín.:80V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:1W; Corriente De Salida Máx.:200Ma; Profundidad:33.7Mm |Recom Power RAC01-05SC
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Efficiency % = 68 / MTBF h = 666000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 80 / Length mm = 33.7 / Width mm = 22.2 / Height mm = 17.75

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20000794