Recom Power RAC01-12SC

AC/DC Power Supply Single-OUT 12V 0.083A 1W 4-Pin PDIP Tube
$ 13.276
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RAC01-12SC.

Master Electronics

Datasheet7 pages3 years ago
Datasheet7 pages7 years ago

Future Electronics

Recom Power

Farnell

Inventory History

3 month trend:
-0.74%

CAD Models

Download Recom Power RAC01-12SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-11-30
LTD Date2023-12-31

Related Parts

Recom PowerRAC02-12SC
2W AC/DC-Converter 'POWERLINE' 3kV reg; V. In: 80-264; V. Out: 12; mA. Out: 167
Recom PowerRAC02-24SC
2W AC/DC-Converter 'POWERLINE' 3kV reg; V. In: 80-264; V. Out: 24; mA. Out: 83
Recom PowerRAC02-05SC
2W AC/DC-Converter 'POWERLINE' 3kV reg; V. In: 80-264; V. Out: 05; mA. Out: 400
Module DC-DC 1-OUT 5V 0.2A 1W 4-Pin PDIP Tube
Module DC-DC 1-OUT 15V 0.067A 1W 4-Pin PDIP Tube

Descriptions

Descriptions of Recom Power RAC01-12SC provided by its distributors.

AC/DC Power Supply Single-OUT 12V 0.083A 1W 4-Pin PDIP Tube
RAC01 Series 1W 12 V 90 to 277 VAC AC/DC Single Output Through Hole Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 83 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Efficiency % = 72 / MTBF h = 666000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 80 / Length mm = 33.7 / Width mm = 22.2 / Height mm = 17.75

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20000795