Recom Power R1S-2405/P

Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Tube
$ 8.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R1S-2405/P.

Electro Sonic

Datasheet4 pages9 years ago

Recom Power

Master Electronics

Newark

Inventory History

3 month trend:
+1120%

CAD Models

Download Recom Power R1S-2405/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Recom PowerR1S-2405
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Tube
Recom PowerR1S-2405-R
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 24; V. Out: 05; mA. Out: 200
Traco PowerTES 1-2411
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
Recom PowerR1S-0505
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Tube
Traco PowerTES 1-0511
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
Traco PowerTES 1-1211
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package

Descriptions

Descriptions of Recom Power R1S-2405/P provided by its distributors.

Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Tube
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 24; V. Out: 05; mA. Out: 200
R1S Series 1W DC-DC converter 24V Input & 5V Sgle Output Short Circuit Protectio
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC-CONVERTER, 1W, 24VIN, 5VOUT, UNREGULATED, SMD 5 PIN, R1S R1D SERIES
Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 24Vin 5Vout
DC/DC Conv 24: +/-5V +/-100mA 1W single
Dc-Dc Converter, Medical, 5V, 0.2A; Power Supply Applications:Medical; Dc/Dc Converter Type:Dip; Input Ratio:1:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma Rohs Compliant: Yes |Recom Power R1S-2405/P
The R1S and R1D converters are of the enclosed open frame type, i.e. they are not potted. The converters are typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection. In addition to two isolation options and three different case formats, the converters are also available prepacked as tape and reel for use with automatic insertion machines.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10900986
  • R1S-2405P