Recom Power R1S-1212

Module DC-DC 12VIN 1-OUT 12V 0.084A 1W 5-Pin SMD Tube
$ 6.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R1S-1212.

Electro Sonic

Datasheet4 pages9 years ago

Recom Power

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
+28.76%

CAD Models

Download Recom Power R1S-1212 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerR1S-1212-R
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 12; V. Out: 12; mA. Out: 84
Recom PowerR1S-1212/H
Module DC-DC 1-OUT 12V 0.084A 1W 5-Pin SMD Tube
Traco PowerTES 1-1213
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
Recom PowerR1S-1215
Module DC-DC 12VIN 1-OUT 15V 0.066A 1W 5-Pin SMD Tube
Traco PowerTES 1-1212
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package
Traco PowerTES 1-0513
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package

Descriptions

Descriptions of Recom Power R1S-1212 provided by its distributors.

Module DC-DC 12VIN 1-OUT 12V 0.084A 1W 5-Pin SMD Tube
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
R1S Series 1 W Single Output 12 V DC/DC Converter Power Supply
RECOM ISO DC-DC CONVERTER, VIN 10.8 TO 13.2V DC, VOUT 12V DC, I/O ISOLATION 1KV
Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 12Vin 12Vout
DC/DC Conv 12V:12V 84mA 1W SMD
Dc-Dc Converter, Medical, 12V, 0.084A; Power Supply Applications:Medical; Dc/Dc Converter Type:Dip; Input Ratio:1:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:84Ma Rohs Compliant: Yes |Recom Power R1S-1212

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10900709
  • R1S1212