Recom Power R1D-2415

Module DC-DC 24VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W Medical 6-Pin SMD Tube
$ 8.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R1D-2415.

Electro Sonic

Datasheet4 pages9 years ago

Recom Power

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.04%

CAD Models

Download Recom Power R1D-2415 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerR1D-2415/H
Module DC-DC 24VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W Medical 6-Pin SMD Tube
Recom PowerR1D-2415/HP
Module DC-DC 24VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W Medical 6-Pin SMD Tube
Recom PowerR1D-2412
Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 21.6V - 26.4V Input
Texas InstrumentsDCV011515DP-U/700
IC REG ISO FIX/ADJ 33MA DL 7SOP / Module DC-DC 15VIN 2-OUT 15V/-15V 0.066A 0.97W 7-Pin SOP T/R
Texas InstrumentsDCV010512DP-U/700
Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP
Traco PowerTES 1-1222
1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package

Descriptions

Descriptions of Recom Power R1D-2415 provided by its distributors.

Module DC-DC 24VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W Medical 6-Pin SMD Tube
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
RECOM ISO DC-DC CONVERTER, VIN 21.6 TO 26.4V DC, VOUT +/-15V DC, I/O ISOLATION 1KV
Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 24Vin +/-15Vout
DC/DC Mod 24V to +/-15V 1W 1kV
DC/DC Conv 24V:+/-15V +/-33mA 1W SMD
DC/DC CONV, 1W, +/-15V, 0.033A
RECOM R1D-2415 DC/DC converter 15 1 W
Dc-Dc Converter, Medical, 2 O/P, 1W; Power Supply Applications:Medical; Input Ratio:1:1; Output Power Max:1W; No. Of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:33Ma; Output Voltage - Output 2:-15V Rohs Compliant: Yes |Recom Power R1D-2415

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10900528
  • R1D2415