Recom Power R05P22005D

Module DC-DC 5VIN 2-OUT 20V/-5V 0.08A/-0.08A 2W 5-Pin SIP Module Tube
$ 6.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R05P22005D.

IHS

Datasheet6 pages6 years ago

TME

element14 APAC

Newark

Inventory History

3 month trend:
+10.75%

CAD Models

Download Recom Power R05P22005D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRKZ-052005D
Module DC-DC 5VIN 2-OUT 20V/-5V 0.05A/-0.2A 2W 5-Pin SIP Module Tube
Recom PowerRKZ-052005D/HP
2W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 05; V. Out: +20/-05; mA. Out: 50/-200
Recom PowerRD-0505D
2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: +/-05; mA. Out: +/-200
PCN2-S Series 2 W 5 V Input ±5 V Dual Output Isolated DC/DC Converter - SIP
PDM2 Series 2 W -5/5 VDC 200 mA Dual Output DC-DC Isolated Converter
Traco PowerTMH 0505D
2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package

Descriptions

Descriptions of Recom Power R05P22005D provided by its distributors.

Module DC-DC 5VIN 2-OUT 20V/-5V 0.08A/-0.08A 2W 5-Pin SIP Module Tube
2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 05; V. Out: +20/-05; mA. Out: 50/-200
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid
Isolated DC/DC Converters - Through Hole 2W 5Vin +20/-5Vout 50/-200mA
DC/DC Conv 5V:+20/-5V 0,05/-0,2 ±0,08A
CONV DC/DC 2W 05VIN +20/-5VOUT T
Dc-Dc Converter, 2 O/P, 2W; Power Supply Applications:-; Dc/Dc Converter Type:Sip; Input Ratio:1:1; Output Power Max:2W; No. Of Outputs:2 Output; Output Voltage - Output 1:20V; Output Current - Output 1:50Ma; Width:19.5Mm Rohs Compliant: Yes |Recom Power R05P22005D

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp