Recom Power R-78HB9.0-0.5L

Power Supplies - Board Mount Dc Dc Converters |Recom Power R-78HB9.0-0.5L
$ 13.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R-78HB9.0-0.5L.

Electro Sonic

Datasheet7 pages6 years ago

Newark

Recom Power

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power R-78HB9.0-0.5L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CUI IncV7809W-500
Switching Regulator, 0.5A, 800kHz Switching Freq-Max, Hybrid, PSIP3
Switching Regulator, 0.5A, 800kHz Switching Freq-Max, Hybrid, PSIP3
Recom PowerR-789.0-0.5
0.5A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 11-32; V. Out: 9.0; mA. Out: 500
Recom PowerR-78HB12-0.5
0.5A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 17-72; V. Out: 12; mA. Out: 500
Switching Regulator, 0.5A, 800kHz Switching Freq-Max, Hybrid, PSIP3
Recom PowerR-78HB12-0.5L
0.5A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 17-72; V. Out: 12; mA. Out: 500

Descriptions

Descriptions of Recom Power R-78HB9.0-0.5L provided by its distributors.

Power Supplies - Board Mount Dc Dc Converters |Recom Power R-78HB9.0-0.5L
0.5A DC/DC-Converter 'INNOLINE' SIP3 reg
DC-DC Regulated Power Supply Module, 1 Output, 4.5W, Hybrid
Linear Regulator Replacement DC DC Converter 1 Output 9V 500mA 14V - 72V Input
Module DC-DC 1-OUT 9V 0.5A 3-Pin SIP Tube
Non-Isolated DC/DC Converters 0.5A DC/DC REG 14-72Vin 9Vout
RECOM SWITCHING REGULATOR, 14 - 72V INPUT, 9V OUTPUT, 0.5A
DC/DC Conv 14-72V:9V 0,5A 4,5W SIP3
DC-DC CONVERTER, 9V, 0.5A; No. of Outputs: 1 Output; Output Power Max: 4.5W; Output Voltage Nom.: 9V; Output Current Max: 500mA; DC / DC Converter Output Type: Fixed; DC / DC Converter Mounting: Through Hole; Input Voltage DC

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80000027