Recom Power R-78HB12-0.5

0.5A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 17-72; V. Out: 12; mA. Out: 500
$ 13.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R-78HB12-0.5.

Electro Sonic

Datasheet7 pages6 years ago

Upverter

Recom Power

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-5.20%

CAD Models

Download Recom Power R-78HB12-0.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CUI IncV7812W-500
Switching Regulator, 0.5A, 800kHz Switching Freq-Max, Hybrid, PSIP3
Switching Regulator, 0.5A, 800kHz Switching Freq-Max, Hybrid, PSIP3
CUI IncV7815W-500
Switching Regulator, 0.5A, 800kHz Switching Freq-Max, Hybrid, PSIP3
Recom PowerR-78HB15-0.5
0.5A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 20-72; V. Out: 15; mA. Out: 500
Recom PowerR-78HB15-0.5L
Power Supplies - Board Mount Dc Dc Converters |Recom Power R-78HB15-0.5L
Recom PowerR-78HB9.0-0.5
0.5A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 14-72; V. Out: 9.0; mA. Out: 500

Descriptions

Descriptions of Recom Power R-78HB12-0.5 provided by its distributors.

0.5A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 17-72; V. Out: 12; mA. Out: 500
RECOM SWITCHING REGULATOR, 17 - 72V INPUT, 12V OUTPUT, 0.5A
DC-DC CONVERTER, 12V, 0.5A; No. of Outputs: 1 Output; Output Power Max: 6W; Output Voltage Nom.: 12V; Output Current Max: 500mA; DC / DC Converter Output Type: Fixed; DC / DC Converter Mounting: Through Hole; Input Voltage DC
Dc/Dc Converter, 6W, 12V, 0.5A, Sip; Tipo De Conversor Dc/Dc:Sip; Convertidor Dc/Dc, Montaje:Agujero Pasante; Núm. De Salidas:1; Potencia De Salida Máx.:6W; Corriente De Salida Máx.:500Ma; Tensión De Entrada Dc Mín.:17V |Recom Power R-78HB12-0.5
Outputs = 1 / Output Voltage V = 12 / Output Current mA = 500 / Input Voltage Min. V = 17 / Input Voltage Max. V = 72 / Output Type = Fixed / Rated Power W = 6 / Termination Type = PCB Pins / Mounting Type = Through Hole / Efficiency % = 94 / Ripple & Noise (V) mV = 20 / Protection Type = Short Circuit Protection / MTBF h = 7395000 / Length mm = 11.5 / Width mm = 8.5 / Height mm = 17.5

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80099170