Recom Power R-78C3.3-1.0

Module DC-DC 3.3VIN 1-OUT 3.3V 1A 3-Pin SIP Tube
$ 9.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R-78C3.3-1.0.

Electro Sonic

Datasheet5 pages6 years ago

Burklin Elektronik

Recom Power

element14 APAC

Farnell

Inventory History

3 month trend:
+3.24%

CAD Models

Download Recom Power R-78C3.3-1.0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerR-78C5.0-1.0
1A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 8-42; V. Out: 5.0; mA. Out: 1000
Recom PowerR-78C1.8-1.0
1A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 5-42; V. Out: 1.8; mA. Out: 1000
Traco PowerTSR 1-2450
1 Amp POL switching regulator, 4.6 to -36 VDC input, pos.-pos. circuit, LM78 compatible, SIP-3
Recom PowerR-78B5.0-1.0
1A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 6.5-32; V. Out: 5.0; mA. Out: 1000
Traco PowerTSR 1-2465
1 Amp POL switching regulator, 4.6 to -36 VDC input, pos.-pos. circuit, LM78 compatible, SIP-3

Descriptions

Descriptions of Recom Power R-78C3.3-1.0 provided by its distributors.

Module DC-DC 3.3VIN 1-OUT 3.3V 1A 3-Pin SIP Tube
America Only - R-78C-1.0 Series Single Output 3.3 V DC/DC Converter - SIP-3
DC-DC CONVERTER, 3.3V, 1A; No. of Outputs: 1 Output; Output Power Max: 3.3W; Output Voltage Nom.: 3.3V; Output Current Max: 1A; DC / DC Converter Output Type: Fixed; DC / DC Converter Mounting: Through Hole; Input Voltage DC M
Dc/Dc Converter, 3.3W, 3.3V, 1A, Sip; Tipo De Conversor Dc/Dc:Sip; Convertidor Dc/Dc, Montaje:Agujero Pasante; Núm. De Salidas:1; Potencia De Salida Máx.:3.3W; Corriente De Salida Máx.:1A; Tensión De Entrada Dc Mín.:7V |Recom Power R-78C3.3-1.0
Outputs = 1 / Output Voltage V = 3.3 / Output Current A = 1 / Input Voltage Min. V = 7 / Input Voltage Max. V = 42 / Output Type = Fixed / Rated Power W = 3.3 / Termination Type = PCB Pins / Mounting Type = Through Hole / Efficiency % = 89 / Ripple & Noise (V) mV = 75 / Protection Type = Short-Circuit Protection / MTBF h = 8600000 / Length mm = 11.6 / Width mm = 8.5 / Height mm = 10.4

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80000050