Recom Power R-78C1.8-1.0

1A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 5-42; V. Out: 1.8; mA. Out: 1000
$ 9.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R-78C1.8-1.0.

Electro Sonic

Datasheet5 pages6 years ago

Future Electronics

Recom Power

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.99%

CAD Models

Download Recom Power R-78C1.8-1.0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerR-78B1.8-1.0
1A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 4.75-26; V. Out: 1.8; mA. Out: 1000
Recom PowerR-781.8-1.0
1A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 4.75-18; V. Out: 1.8; mA. Out: 1000
Recom PowerR-78B5.0-1.0
1A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 6.5-32; V. Out: 5.0; mA. Out: 1000
Traco PowerTSR 1-2450
1 Amp POL switching regulator, 4.6 to -36 VDC input, pos.-pos. circuit, LM78 compatible, SIP-3
Traco PowerTSR 1-2433
1 Amp POL switching regulator, 4.6 to -36 VDC input, pos.-pos. circuit, LM78 compatible, SIP-3
Traco PowerTSR 1-2418
1 Amp POL switching regulator, 4.6 to -36 VDC input, pos.-pos. circuit, LM78 compatible, SIP-3

Descriptions

Descriptions of Recom Power R-78C1.8-1.0 provided by its distributors.

1A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 5-42; V. Out: 1.8; mA. Out: 1000
Module DC-DC 1.8VIN 1-OUT 1.8V 1A 3-Pin SIP Tube
America Only - R-78C-1.0 Series Single Output 1.8 V DC/DC Converter - SIP-3
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Non-Isolated DC/DC Converters CONV DC/DC 1A 5-42VI N 1.8VOUT
RECOM SWITCHING REGULATOR, 5 - 42V INPUT, 1.8V OUTPUT, 1A
IC PWM BOOST FLYBCK ISO CM 8SOIC
SWITCHING REGULATOR, 1.8V, 1A; No. of Outputs:1; Output Voltage Nom.:1.8V; Output Current Max:1A; Output Power Max:1.8W; DC / DC Converter Mounting:Through Hole; Approval Bodies:EN; DC / DC Converter Output Type:(Not Available); Input Voltage DC Max:42V; Input Voltage DC Min:5V; Output Current:1A; Output Voltage:1.8V; SVHC:No SVHC (19-Dec-2012)
SwitchReg 5-42V to 1.8V 1A THT
CONV DC/DC 1A 1.8V OUT SIP VERT
Dc-Dc Converter, 1.8V, 1A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:1.8W; Output Current Max:1A; Product Range:R-78Cxx-1.0 Series; Dc/Dc Converter Mounting:Through Hole; Input Voltage Dc Min:5V Rohs Compliant: Yes |Recom Power R-78C1.8-1.0

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80000049