Recom Power R-78AA9.0-0.5SMD

0.5A DC/DC-Converter 'INNOLINE' SMD reg; V. In: 11-32; V. Out: 9.0; mA. Out: 500
$ 8.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R-78AA9.0-0.5SMD.

Electro Sonic

Datasheet7 pages6 years ago

Future Electronics

Recom Power

Farnell

Newark

Inventory History

3 month trend:
+52.76%

CAD Models

Download Recom Power R-78AA9.0-0.5SMD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerR-78AA12-0.5SMD
Module DC-DC 1-OUT 12V 0.5A 10-Pin DIP SMD Tube
Recom PowerR-78AA6.5-0.5SMD
Module DC-DC 1-OUT 6.5V 0.5A 10-Pin DIP SMD Tube
0.5A DC/DC-Converter 'INNOLINE' SMD reg; V. In: 15-32; V. Out: 12; mA. Out: 500
Texas InstrumentsLM34919BTL/NOPB
Switching Regulator, Current/voltage-mode, 0.6A, 2600kHz Switching Freq-Max, PBGA10
Texas InstrumentsLM34919BQTL/NOPB
Switching Regulator/Controller, Current-mode, 2600kHz Switching Freq-Max, PBGA10
Texas InstrumentsLM34919BTLX/NOPB
Switching Regulator/Controller, Current-mode, 2600kHz Switching Freq-Max, PBGA10

Descriptions

Descriptions of Recom Power R-78AA9.0-0.5SMD provided by its distributors.

0.5A DC/DC-Converter 'INNOLINE' SMD reg; V. In: 11-32; V. Out: 9.0; mA. Out: 500
Module DC-DC 1-OUT 9V 0.5A 10-Pin DIP SMD Tube
DC-DC Regulated Power Supply Module, 1 Output, 4.5W, Hybrid
Non-Isolated DC/DC Converters 0.5A DC/DC REG 11-34Vin 9Vout
RECOM SWITCHING REGULATOR, 11 - 32V INPUT, 9V OUTPUT, 0.5A
DC/DC Conv 11V-32V:9V 0,5A 4,5W SMD
RECOM R-78AA9.0-0.5SMD DC/DC converter 12.6 500 mA
Recom , R-78AA-0.5 , 9V , 11 ¡ú 32V , 5W
Dc-Dc Converter, Medical, 9V, 0.5A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Output Power Max:6.3W; Output Voltage Min:4.5V; Output Voltage Max:12.6V; Output Current Max:500Ma; Input Voltage Dc Min:11V; Height:8.8Mmrohs Compliant: Yes |Recom Power R-78AA9.0-0.5SMD

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80999176