Recom Power R-78AA12-0.5SMD

Module DC-DC 1-OUT 12V 0.5A 10-Pin DIP SMD Tube
$ 9.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R-78AA12-0.5SMD.

Electro Sonic

Datasheet7 pages6 years ago

Recom Power

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+97.27%

CAD Models

Download Recom Power R-78AA12-0.5SMD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Recom PowerR-78AA9.0-0.5SMD
0.5A DC/DC-Converter 'INNOLINE' SMD reg; V. In: 11-32; V. Out: 9.0; mA. Out: 500
Recom PowerR-78AA6.5-0.5SMD
Module DC-DC 1-OUT 6.5V 0.5A 10-Pin DIP SMD Tube
Recom PowerR-78AA5.0-0.5SMD
0.5A DC/DC-Converter 'INNOLINE' SMD reg; V. In: 6.5-32; V. Out: 5.0; mA. Out: 500
Texas InstrumentsLM34919BTL/NOPB
Switching Regulator, Current/voltage-mode, 0.6A, 2600kHz Switching Freq-Max, PBGA10
Texas InstrumentsLM34919BQTL/NOPB
Switching Regulator/Controller, Current-mode, 2600kHz Switching Freq-Max, PBGA10
Texas InstrumentsLM34919BTLX/NOPB
Switching Regulator/Controller, Current-mode, 2600kHz Switching Freq-Max, PBGA10

Descriptions

Descriptions of Recom Power R-78AA12-0.5SMD provided by its distributors.

Module DC-DC 1-OUT 12V 0.5A 10-Pin DIP SMD Tube
0.5A DC/DC-Converter 'INNOLINE' SMD reg
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
R-78AA-0.5 Series Single Output 12 V SMT DC/DC Converter
Non-Isolated DC/DC Converters 0.5A DC/DC REG 15-34Vin 12Vout
RECOM SWITCHING REGULATOR, 15 - 32V INPUT, 12V OUTPUT, 0.5A
RECOM R-78AA12-0.5SMD DC/DC converter 12.6 500 mA
DC/DC Conv 15-32V:12V 0.5A 6W SMD
Converter, DC/DC, 0.5A, 12V, SMD; Output Power Max:6.3W; Voltage Min:4.5V; Max:12.6V; Current Max:500mA; DC /
Recom , R-78AA-0.5 , 12V , 15 ¡ú 32V , 6W
Dc/Dc Converter, 6.3W, 4.5-12.6V, 0.5A; Tipo De Conversor Dc/Dc:Dip Montaje Superficie; Potencia De Salida Máx.:6.3W; Tensión De Salida Mín.:4.5V; Tensión De Salida Máx.:12.6V; Corriente De Salida Máx.:500Ma; Altura:8.8Mm |Recom Power R-78AA12-0.5SMD

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80099272