Recom Power R-78AA5.0-1.0SMD-R

1A DC/DC-Converter 'INNOLINE' SMD reg; V. In: 6.5-18; V. Out: 5.0; mA. Out: 1000
$ 8.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R-78AA5.0-1.0SMD-R.

IHS

Datasheet6 pages6 years ago

Recom Power

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.28%

CAD Models

Download Recom Power R-78AA5.0-1.0SMD-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerR-78AA3.3-1.0SMD
Module DC-DC 1-OUT 3.3V 1A 10-Pin DIP SMD Tube
Texas InstrumentsLMZ21701SILT
3V to 17V, 1A Step-Down DC/DC Power Module in 3.5mm × 3.5mm Package 8-uSiP -40 to 125
Texas InstrumentsLMZ21701SILR
3V to 17V, 1A Step-Down DC/DC Power Module in 3.5mm × 3.5mm Package 8-uSiP -40 to 125
Texas InstrumentsLMZ20501SILT
Switching Regulator, Voltage-mode, 1A, 3200kHz Switching Freq-Max, PDSO8

Descriptions

Descriptions of Recom Power R-78AA5.0-1.0SMD-R provided by its distributors.

1A DC/DC-Converter 'INNOLINE' SMD reg; V. In: 6.5-18; V. Out: 5.0; mA. Out: 1000
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
Module DC-DC 1-OUT 5V 1A Automotive 10-Pin SMD T/R
R-78AA-1.0 Series Single Output 5 V SMT DC/DC Converter
Non-Isolated DC/DC Converters 1A DC/DC REG 6.5-18Vin 5Vout
RECOM SWITCHING REGULATOR, 6.5 - 18V INPUT, 5V OUTPUT, 1A
DC/DC Conv 6,5V-18V:5V 1A 5W SMD
SwitchReg 6.5-18V to 5.0V 1A SMD
Dc-Dc Converter, 3-5.5V, 1A; Tipo De Conversor Dc/Dc:Dip Montaje Superficie; Potencia De Salida Máx.:5.5W; Tensión De Salida Mín.:3V; Tensión De Salida Máx.:5.5V; Corriente De Salida Máx.:1A; Tensión De Entrada Dc Mín.:6.5V |Recom Power R-78AA5.0-1.0SMD-R

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80999173