Texas Instruments LMZ21701SILR

3V to 17V, 1A Step-Down DC/DC Power Module in 3.5mm × 3.5mm Package 8-uSiP -40 to 125
$ 2.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ21701SILR.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Datasheet21 pages12 years ago

LCSC

Inventory History

1 year trend:
Restocked

CAD Models

Download Texas Instruments LMZ21701SILR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.96
$ 3.601
Stock
539,583
281,420
Authorized Distributors
1
0
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
1 A
1 A
Switching Frequency
2 MHz
2 MHz
Min Input Voltage
3 V
3 V
Max Input Voltage
17 V
17 V
Min Output Voltage
-
900 mV
Max Output Voltage
-
6 V
Efficiency
95 %
95 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMZ21700SILT
3V to 17V, 0.65A Step-Down DC/DC Power Module in 3.5mm × 3.5mm Package 8-uSiP -40 to 125
Texas InstrumentsLMZ21700SILR
3V to 17V, 0.65A Step-Down DC/DC Power Module in 3.5mm × 3.5mm Package 8-uSiP -40 to 125
Texas InstrumentsLMZ20501SILR
Switching Regulator, Voltage-mode, 1A, 3200kHz Switching Freq-Max, PDSO8
Isolated Surface Mount DC/DC Converter, Industrial, 1 W, 1 Output, Fixed, 5 VDC, 200 mA
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Texas Instruments LMZ21701SILR provided by its distributors.

3V to 17V, 1A Step-Down DC/DC Power Module in 3.5mm × 3.5mm Package 8-uSiP -40 to 125
Switching Regulator, Current/voltage-mode, 1A, 2500kHz Switching Freq-Max, DMA8
Buck Converter, 2.5MHz Adjustable, 900mV~6V Out, 900mV Ref, 17V In, 3V VCC, DFN, SMD, Adhesive Mount, 3.5mm × 3.5mm × 1.8mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.