Recom Power R-782.5-1.0

1A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 4.75-18; V. Out: 2.5; mA. Out: 1000
$ 7.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R-782.5-1.0.

IHS

Datasheet6 pages3 years ago

JRH Electronics

Future Electronics

Recom Power

Farnell

Inventory History

3 month trend:
+2.13%

CAD Models

Download Recom Power R-782.5-1.0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerR-781.8-1.0
1A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 4.75-18; V. Out: 1.8; mA. Out: 1000
Recom PowerR-783.3-1.0
1A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 4.75-18; V. Out: 3.3; mA. Out: 1000
Recom PowerR-78B2.5-1.0
1A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 4.75-32; V. Out: 2.5; mA. Out: 1000
Traco PowerTSR 1-2433
1 Amp POL switching regulator, 4.6 to -36 VDC input, pos.-pos. circuit, LM78 compatible, SIP-3
Traco PowerTSR 1-2418
1 Amp POL switching regulator, 4.6 to -36 VDC input, pos.-pos. circuit, LM78 compatible, SIP-3
Traco PowerTSR 1-2425
1 Amp POL switching regulator, 4.6 to -36 VDC input, pos.-pos. circuit, LM78 compatible, SIP-3

Descriptions

Descriptions of Recom Power R-782.5-1.0 provided by its distributors.

1A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 4.75-18; V. Out: 2.5; mA. Out: 1000
Switching Regulator, 1A, 430kHz Switching Freq-Max, Hybrid, PSIP3
RECOM SWITCHING REGULATOR, 4.75 - 18V INPUT, 2.5V OUTPUT, 1A
DC-DC Converter, 2.5V, 1A; No. of Outputs:1 Output; Output Power Max:2.5W; Voltage Nom.:2.5V; Current Max:1A; DC / Converter
DC-DC CONVERTER, 2.5V, 1A; No. of Outputs: 1 Output; Output Power Max: 2.5W; Output Voltage Nom.: 2.5V; Output Current Max: 1A; DC / DC Converter Output Type: Fixed; DC / DC Converter Mounting: Through Hole; Input Voltage DC Min: 4.75V; Input Voltage DC Max: 18V; DC / DC Converter Type: SIP; Depth: 7.55mm; Width: 11.5mm; Height: 10.2mm; Product Range: R-78-1.0 Series; SVHC: No SVHC (15-Jan-2019); Approval Bodies: UL; Approvals & Standards: UL; Efficiency Max: 94%; External Depth: 10.2mm; External Length / Height: 11.5mm; External Width: 7.55mm; Input Voltage Max: 18V; Input Voltage Min: 4.75V; No. of Outputs: 1Outputs; Operating Temperature Max: +85°C; Operating Temperature Min: -40°C; Output Current: 1A

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80099079