Recom Power R-745.0P

4A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 6.5-28; V. Out: 5.0; mA. Out: 4000
$ 26.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R-745.0P.

Electro Sonic

Datasheet7 pages6 years ago
Datasheet7 pages7 years ago

Future Electronics

Recom Power

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+5.05%

CAD Models

Download Recom Power R-745.0P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerR-735.0P
3A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 6.5-28; V. Out: 5.0; mA. Out: 3000
Recom PowerR-745.0D
4A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 6.5-28; V. Out: 5.0; mA. Out: 4000
Recom PowerR-735.0D
3A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 6.5-28; V. Out: 5.0; mA. Out: 3000
Texas InstrumentsPT6655D
Switching Regulator, Voltage-mode, 4A, 600kHz Switching Freq-Max, Hybrid, PSMA14
Texas InstrumentsPT6651P
Module DC-DC 1-OUT 3.3V 5A 14-Pin SIP Module
Texas InstrumentsPT6655G
Switching Regulator, Voltage-mode, 4A, 600kHz Switching Freq-Max, Hybrid, PSMA14

Descriptions

Descriptions of Recom Power R-745.0P provided by its distributors.

4A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 6.5-28; V. Out: 5.0; mA. Out: 4000
DC-DC CONVERTER; INNOLINE, NON-INSOLATED; 4 AMP; 5.0V; INPUT RANGE 6.5-28V
Non-Isolated DC/DC Converters DC/DC REG 6.5-28Vin 3.0-5.5Vout
R-7 Series Single Output 5 V DC/DC Converter - SIP-12
Recom 80099096 R-745.0P DC/DC Converter 6.5-28V In 5V Out
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
Module DC-DC 1-OUT 5V 4A 20W 12-Pin SIP Tube
DC/DC Conv 6,5-28V:3-5,5V 4A SIP12
Recom , R-7 , 3 ¡ú 5.5V , 6.5 ¡ú 28V , 1.4W
SwitchReg 6.5-28V to 5.0V 4A THT
Dc-Dc Converter, 3-5.5V, 4A, Sip; Tipo De Conversor Dc/Dc:Sip; Potencia De Salida Máx.:22W; Tensión De Salida Mín.:3V; Tensión De Salida Máx.:5.5V; Corriente De Salida Máx.:4A; Tensión De Entrada Dc Mín.:6.5V; Altura:15Mm |Recom Power R-745.0P
Outputs = 1 / Output Voltage V = 5 / Output Current A = 4 / Input Voltage Min. V = 6.5 / Input Voltage Max. V = 28 / Output Type = Adjustable / Output Type = Fixed / Rated Power W = 20 / Termination Type = PCB Pins / Mounting Type = Through Hole / Efficiency % = 95 / Ripple & Noise (V) mV = 40 / Protection Type = Overload Protection / Protection Type = Short Circuit Protection / MTBF h = 74900 / Length mm = 32.2 / Width mm = 9.1 / Height mm = 15

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80099096