Recom Power R-735.0P

3A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 6.5-28; V. Out: 5.0; mA. Out: 3000
$ 26.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R-735.0P.

Electro Sonic

Datasheet7 pages6 years ago

TME

Future Electronics

Recom Power

Newark

Inventory History

3 month trend:
-11.51%

CAD Models

Download Recom Power R-735.0P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerR-745.0P
4A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 6.5-28; V. Out: 5.0; mA. Out: 4000
Recom PowerR-733.3D
3A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 4.5-28; V. Out: 3.3; mA. Out: 3000
Recom PowerR-725.0P
Non Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, 1, 5 V, 2 A |Recom Power R-725.0P
Texas InstrumentsPT6202G
4.5 A Switching Regulator 800 Khz Switching Freq-max SFM12
Texas InstrumentsPT6404D
Switching Regulator or Controllers
Texas InstrumentsPT6305N
Switching Regulator, 3A, 800kHz Switching Freq-Max, Hybrid

Descriptions

Descriptions of Recom Power R-735.0P provided by its distributors.

3A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 6.5-28; V. Out: 5.0; mA. Out: 3000
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Module DC-DC 1-OUT 5V 3A 15W 12-Pin SIP Tube
DC-DC CONVERTER, SIP12 REG, SINGLE OUTPUT, 3A, 5V OUT, R-7XXXP_D SERIES
Non-Isolated DC/DC Converters DC/DC REG 6.5-28Vin 3.0-6Vout
DC/DC Conv 6,5-28V:3,0-5,5V 3A SIP12
SwitchReg 6.5-28V to 5.0V 3A THT
Dc/Dc Converter, 16.5W, 3-5.5V, 3A, Sip; Tipo De Conversor Dc/Dc:Sip; Potencia De Salida Máx.:16.5W; Tensión De Salida Mín.:3V; Tensión De Salida Máx.:5.5V; Corriente De Salida Máx.:3A; Tensión De Entrada Dc Mín.:6.5V; Altura:15Mm |Recom Power R-735.0P
Outputs = 1 / Output Voltage V = 5.5 / Output Current A = 3 / Input Voltage Min. V = 6.5 / Input Voltage Max. V = 28 / Output Type = Adjustable / Termination Type = PCB Pins / Mounting Type = Through Hole / Efficiency % = 92 / Ripple & Noise (V) mV = 40 / Protection Type = Overload Protection / Protection Type = Short Circuit Protection / MTBF h = 749000 / Length mm = 32.2 / Width mm = 9.1 / Height mm = 15

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80099087