Recom Power R-625.0P

2A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 9-32; V. Out: 1.8-9; mA. Out: 2000
$ 18.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power R-625.0P.

Electro Sonic

Datasheet7 pages6 years ago
Datasheet7 pages6 years ago

Upverter

RS (Formerly Allied Electronics)

Future Electronics

Recom Power

Inventory History

3 month trend:
-3.94%

CAD Models

Download Recom Power R-625.0P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerR-625.0D
2A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 9-32; V. Out: 1.8-9; mA. Out: 2000
Recom PowerR-623.3P
2A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 9-32; V. Out: 1.8-6; mA. Out: 2000
Recom PowerR-623.3D
2A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 9-32; V. Out: 1.8-6; mA. Out: 2000
Texas InstrumentsPT6202G
4.5 A Switching Regulator 800 Khz Switching Freq-max SFM12
Texas InstrumentsPT6212D
Switching Regulator, 2A, 900kHz Switching Freq-Max, Hybrid

Descriptions

Descriptions of Recom Power R-625.0P provided by its distributors.

2A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 9-32; V. Out: 1.8-9; mA. Out: 2000
DC/DC converter, 9-32 VDC, 10 W, 1 output, 5 VDC, 90 % efficiency, R-625.0P
DC-DC CONVERTER, OUT 5VDC, IN 9 TO 32VDC, THRU-HOLE, ENCAPSULATED, COMMERCIAL
SWITCHING REGULATOR, 9V, 2A; Output Power Max: 18W; Output Voltage Min: 1.8V; Output Voltage Max: 9V; Output Current Max: 2A; DC / DC Converter Output Type: Adjustable; DC / DC Converter Type: SIP; Input Voltage DC Min: 9V; Inp
Dc/Dc Converter, 18W, 1.8-9V, 2A, Sip; Tipo De Conversor Dc/Dc:Sip; Potencia De Salida Máx.:18W; Tensión De Salida Mín.:1.8V; Tensión De Salida Máx.:9V; Corriente De Salida Máx.:2A; Tensión De Entrada Dc Mín.:9V; Altura:15Mm |Recom Power R-625.0P
Outputs = 1 / Output Voltage V = 5 / Output Current A = 2 / Input Voltage Min. V = 9 / Input Voltage Max. V = 32 / Output Type = Adjustable / Rated Power W = 18 / Termination Type = PCB Pins / Mounting Type = Through Hole / Ripple & Noise (V) mV = 40 / Protection Type = Internal Short Circuit Protection / MTBF h = 563000 / Length mm = 32.2 / Width mm = 9.1 / Height mm = 15

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80099028
  • R625.0P