Texas Instruments PT6212D

Switching Regulator, Voltage-mode, 2A, 900kHz Switching Freq-Max, Hybrid

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT6212D.

Newark

Datasheet8 pages17 years ago
Datasheet8 pages26 years ago

Texas Instruments

Jameco (USA)

Sierra IC

Related Parts

Recom PowerR-623.3P
2A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 9-32; V. Out: 1.8-6; mA. Out: 2000
Recom PowerR-625.0D
2A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 9-32; V. Out: 1.8-9; mA. Out: 2000
Recom PowerR-625.0P
2A DC/DC-Converter 'INNOLINE' SIP12 reg; V. In: 9-32; V. Out: 1.8-9; mA. Out: 2000
Texas InstrumentsPT6202G
Switching Regulator, Voltage-mode, 4.5A, 800kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT6204G
Switching Regulator, Voltage-mode, 4.5A, 800kHz Switching Freq-Max, Hybrid

Descriptions

Descriptions of Texas Instruments PT6212D provided by its distributors.

Switching Regulator, Voltage-mode, 2A, 900kHz Switching Freq-Max, Hybrid
2 A SWITCHING REGULATOR 900 kHz SWITCHING FREQ-MAX SMA12
SWITCHING REGULATOR POWER SUPPLY IC; DC; SWITCHING REGULATOR POWER SUPPLY IC; DC / DC Converter Output Type:Fixed; No. of Outputs:3; DC / DC Converter Case Style:SIP; Current Rating:2A; DC / DC Converter Mounting:Through Hole; DC / DC Converter Type:Non-Isolated

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT6212D.