Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

REAN NYS236

Rean Adapter 1/4" mono - jack ends - nickel/silver | Neutrik NYS236
$ 2.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for REAN NYS236.

Master Electronics

Datasheet12 pages19 years ago

TME

Inventory History

3 month trend:
-8.88%

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity31890
TE Connectivity Red Round Insulated Terminal, PIDG Series, M4 Bolt, 4.34mm ID, Max Wire 1.65mm²
TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²

Descriptions

Descriptions of REAN NYS236 provided by its distributors.

Rean Adapter 1/4" mono - jack ends - nickel/silver | Neutrik NYS236
Conn 1/4" Phone Jack Adapter F 2 POS 2 Terminal 1 Port
KLINKE ADAPTER 6,35MM MONO 2POL BUCHSE-BUCHSE
MONO JACK-JACK ADAPTER, 1/4" 2POS
1/4' PHONE JACK ADAPTER TO MAT
ADAPTOR, 6.35MM JACK SKT-SKT; Connector Type:Audio / Video Adapter; Convert From Connector:6.35mm Mono; Convert From Gender:Receptacle; Convert From Positions:2; Convert To Connector:6.35mm Mono; Convert To Gender:Receptacle; Connector Body Material:Brass; Convert To Positions:2; Connector Type A:6.35mm Mono Jack Socket; Connector Type B:6.35mm Mono Jack Socket; Contact Material:Bronze; Contact Plating:Tin; Convert From:1/4" Jack; Convert To:1/4" Jack

Manufacturer Aliases

REAN has several brands around the world that distributors may use as alternate names. REAN may also be known as the following names:

  • Neutrik/RE-AN
  • REAN a Brand of Neutrik AG
  • REAN / Neutrik
  • REAN (A NEUTRIK BRAND)