Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

REAN NYS2202P

Conn 1/4" Mono Phone Jack F 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for REAN NYS2202P.

IHS

Datasheet1 page16 years ago

element14 APAC

Inventory History

3 month trend:
+1.20%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-10-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity31890
TE Connectivity Red Round Insulated Terminal, PIDG Series, M4 Bolt, 4.34mm ID, Max Wire 1.65mm²
TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²

Descriptions

Descriptions of REAN NYS2202P provided by its distributors.

Conn 1/4" Mono Phone Jack F 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Rean Cable Jack 1/4" mono - nickel/silver w/Solder Terminals Max cable OD 6mm | Neutrik NYS2202P
REAN NYS2202P 6.35mm Screened In Line Mono Jack Socket
6.3mm Audio, 1 Pole(s), Female, Locking, Jack
KLINKEN KABELBUCHSE 6,35MM 2POL
SOCKET, 1/4" JACK, 2POLE; No. of Contacts: 2Contacts; Gender: Jack; Pin Diameter: 6.35mm; Connector Mounting: Cable Mount; Contact Plating: Tin Plated Contacts; Connector Body Material: Metal Body; Product Range: -; SVHC: No SVHC (27-Jun-2018); Body Plating: Nickel; Cable Diameter Max: 6mm; Colour: Nickel; Connector Colour: Natural; Connector Mounting Orientation: Cable; Contact Resistance: 10mohm; Contact Termination: Solder; Current Rating: 1A; Material: CuZn39Pb3; No. of Mating Cycles: 5000; Operating Temperature Max: +70°C; Operating Temperature Min: -20°C; Withstand Voltage: 500V

Manufacturer Aliases

REAN has several brands around the world that distributors may use as alternate names. REAN may also be known as the following names:

  • Neutrik/RE-AN
  • REAN a Brand of Neutrik AG
  • REAN / Neutrik
  • REAN (A NEUTRIK BRAND)