RCD RSF2B-R20-JBW

Fixed Resistor, Metal Oxide Film, 2W, 0.2ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RCD RSF2B-R20-JBW.

IHS

Datasheet1 page19 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.253
$ 0.164
Stock
1
89,037
Authorized Distributors
1
4
Resistance
200 mΩ
200 mΩ
Mount
-
-
Case/Package
Metal
Ceramic
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-08-08
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of RCD RSF2B-R20-JBW provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 0.2ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Resistor, metal Oxide,0.2Ohms,350Wv,5+/-% Tol,-100,100Ppm-Tc |Rcd (Resistors Coils Delaylines) RSF2B-R20-JBW
RES 0.2 OHM 5% 3W AXIAL
RSF2B .2 OHM 5% PB FREE

Manufacturer Aliases

RCD has several brands around the world that distributors may use as alternate names. RCD may also be known as the following names:

  • RCD COMPONENTS
  • RCD COMPONENTS INC
  • RCD COMP
  • RCD (RESISTORS COILS DELAYLINES)
  • RCD COMPO
  • RCD O/S
  • RCD/DALE
  • RCD COMPONENTS INCORPORATED
  • RCD/CROSS
  • Rcd Compon
  • Resistors Coils Delaylines (RCD)
  • RCD RESISTORS
  • HITECH RCD USA