RCD RSF1A-R10-JT

Fixed Resistor, Metal Oxide Film, 0.7W, 0.1ohm, 300V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.04
Production

Price and Stock

DistributorSKUMinPkg
Beyond ComponentsRSF1A-R10-JT0
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for RCD RSF1A-R10-JT.

IHS

Datasheet1 page19 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.04
$ 0.07
Stock
0
4,297
Authorized Distributors
1
4
Resistance
100 mΩ
100 mΩ
Mount
-
-
Case/Package
-
Ceramic
Tolerance
5 %
5 %
Power Rating
700 mW
700 mW
Composition
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-03-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of RCD RSF1A-R10-JT provided by its distributors.

Fixed Resistor, Metal Oxide Film, 0.7W, 0.1ohm, 300V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Manufacturer Aliases

RCD has several brands around the world that distributors may use as alternate names. RCD may also be known as the following names:

  • RCD COMPONENTS
  • RCD COMPONENTS INC
  • RCD COMP
  • RCD (RESISTORS COILS DELAYLINES)
  • RCD COMPO
  • RCD O/S
  • RCD/DALE
  • RCD COMPONENTS INCORPORATED
  • RCD/CROSS
  • Rcd Compon
  • Resistors Coils Delaylines (RCD)
  • RCD RESISTORS
  • HITECH RCD USA