RCD PR1-2R2-JBW

Fixed Resistor, Wire Wound, 1W, 2.2ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 1.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RCD PR1-2R2-JBW.

IHS

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMainland China, Saint Lucia, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-10-09
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 2.2ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 2.2ohm, 1.4832V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JT2R20
Fixed Resistor, Metal Oxide Film, 1W, 2.2ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP2-1879350-5
Fixed Resistor, Metal Film, 1W, 2.2ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupKNP100JR-52-2R2
Fixed Resistor, Wire Wound, 1W, 2.2ohm, 1.48V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879350-5
Fixed Resistor, Metal Film, 1W, 2.2ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of RCD PR1-2R2-JBW provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 2.2ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
RESISTOR;CERAMIC/WOUND ELEMENT;RES 2.2 OHMS;PWR-RTG 1 W;TOL 5%;AXIAL
RES 2.2 OHM 5% 1W AXIAL
PR1 2.2 OHM 5% PB FREE
Wirewound Resistor; Resistance:2.2ohm; Resistance Tolerance:± 5%; Power Rating:1W; Series:PR; Temperature Coefficient:± 120ppm; Resistor Element Material:Ceramic; Resistor Case Style:Axial Leaded; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

RCD has several brands around the world that distributors may use as alternate names. RCD may also be known as the following names:

  • RCD COMPONENTS
  • RCD COMPONENTS INC
  • RCD COMP
  • RCD (RESISTORS COILS DELAYLINES)
  • RCD COMPO
  • RCD O/S
  • RCD/DALE
  • RCD COMPONENTS INCORPORATED
  • RCD/CROSS
  • Rcd Compon
  • Resistors Coils Delaylines (RCD)
  • RCD RESISTORS
  • HITECH RCD USA