Vishay AC01000002208JA100

Fixed Resistor, Wire Wound, 1W, 2.2ohm, 1.4832V, 5% +/-Tol, Through Hole Mount
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC01000002208JA100.

Newark

Datasheet12 pages5 years ago
Datasheet9 pages10 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages14 years ago
Datasheet11 pages15 years ago
Datasheet11 pages15 years ago
Datasheet11 pages15 years ago
Datasheet11 pages16 years ago
Datasheet11 pages17 years ago
Datasheet11 pages17 years ago
Datasheet9 pages12 years ago

IHS

Farnell

Future Electronics

Inventory History

3 month trend:
+30.76%

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupKNP100JR-52-2R2
Fixed Resistor, Wire Wound, 1W, 2.2ohm, 1.48V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 2.2ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT2R20
Fixed Resistor, Metal Oxide Film, 1W, 2.2ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP2-1879350-5
Fixed Resistor, Metal Film, 1W, 2.2ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879350-5
Fixed Resistor, Metal Film, 1W, 2.2ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 2ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay AC01000002208JA100 provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 2.2ohm, 1.4832V, 5% +/-Tol, Through Hole Mount
VISHAY DRALORIC AC01000002208JA100 Through Hole Resistor, AC Series, 2.2 ohm, 1 W,5%, Axial Leaded
Res Wirewound 2.2 Ohm 5% 1W -80ppm/C to -10ppm/C Cement AXL Ammo
RESISTOR, 1W, 5%, 2R2; Resistance:2.2ohm; Resistance Tolerance:± 5%; Power Rating:1W; Series:AC; Temperature Coefficient:-10, -80ppm/K; Resistor Element Type:Wirewound; Resistor Case Style:Axial; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); Body Diameter:4.3mm; Case Style:Axial; Body Length:11mm; Lead Diameter:0.8mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric