RCD MC1206-2611-FTW

Res Thick Film 1206 2.61K Ohm 1% 0.25W ±100ppm/°C Molded SMD T/R
Production

Price and Stock

DistributorSKUMinPkg
PUIMC1206-2611-FTW0
19h
Onlinecomponents.comMC1206-2611-FTW05K

Datasheets & Documents

Download datasheets and manufacturer documentation for RCD MC1206-2611-FTW.

IHS

Datasheet1 page7 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.034
Stock
0
513,918
513,918
Authorized Distributors
2
6
6
Resistance
2.61 kΩ
2.61 kΩ
2.61 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of RCD MC1206-2611-FTW provided by its distributors.

Res Thick Film 1206 2.61K Ohm 1% 0.25W ±100ppm/°C Molded SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
MC1206 2.61K 1% T&R PB FREE

Manufacturer Aliases

RCD has several brands around the world that distributors may use as alternate names. RCD may also be known as the following names:

  • RCD COMPONENTS
  • RCD COMPONENTS INC
  • RCD COMP
  • RCD (RESISTORS COILS DELAYLINES)
  • RCD COMPO
  • RCD O/S
  • RCD/DALE
  • RCD COMPONENTS INCORPORATED
  • RCD/CROSS
  • Rcd Compon
  • Resistors Coils Delaylines (RCD)
  • RCD RESISTORS
  • HITECH RCD USA