RCD MC1206-1000-FTW

Res Thick Film 1206 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RCD MC1206-1000-FTW.

IHS

Datasheet1 page7 years ago

Alternate Parts

Price @ 1000
$ 0.01
$ 0.01
Stock
24,146
70,719,543
70,719,543
Authorized Distributors
2
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of RCD MC1206-1000-FTW provided by its distributors.

Res Thick Film 1206 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Resistor, thick Film,100Ohms,200Wv,1+/-% Tol,100Ppm-Tc,1206-Case |Rcd (Resistors Coils Delaylines) MC1206-1000-FTW
MC1206 100 OHM 1% T&R LEAD FREE

Manufacturer Aliases

RCD has several brands around the world that distributors may use as alternate names. RCD may also be known as the following names:

  • RCD COMPONENTS
  • RCD COMPONENTS INC
  • RCD COMP
  • RCD (RESISTORS COILS DELAYLINES)
  • RCD COMPO
  • RCD O/S
  • RCD/DALE
  • RCD COMPONENTS INCORPORATED
  • RCD/CROSS
  • Rcd Compon
  • Resistors Coils Delaylines (RCD)
  • RCD RESISTORS
  • HITECH RCD USA