RCD MC0805-3013-FTW

Res Thick Film 0805 301K Ohm 1% 0.125W ±100ppm/°C Molded SMD T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RCD MC0805-3013-FTW.

IHS

Datasheet1 page7 years ago

Alternate Parts

Price @ 1000
$ 0.01
$ 0.014
$ 0.014
Stock
0
12,811,423
12,811,423
Authorized Distributors
2
6
6
Resistance
301 kΩ
301 kΩ
301 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC0805FR-07301KL
Res Thick Film 0805 301K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
CRCW FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 301kOhm 0.125W 1/8W
Res Thick Film 0805 301K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-13301KL
RC Series 0805 0.125 W 301 kOhm ±1% ±100 ppm/°C SMT Thick FIlm Chip Resistor
PanasonicERJ6ENF3013V
Res Thick Film 0805 301K Ohm 1% 1/8W ¦100ppm/¦C SMD Punched Carrier T/R
Yageo GroupRT0805FRE07301KL
Res Thin Film 0805 301K Ohm 1% 0.125W(1/8W) ±50ppm/C Pad SMD T/R

Descriptions

Descriptions of RCD MC0805-3013-FTW provided by its distributors.

Res Thick Film 0805 301K Ohm 1% 0.125W ±100ppm/°C Molded SMD T/R
Resistor,Thick Film,301Kohms,150Wv,1+/-% Tol,100Ppm-Tc,0805-Case
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
MC0805 301K 1% T&R PB FREE

Manufacturer Aliases

RCD has several brands around the world that distributors may use as alternate names. RCD may also be known as the following names:

  • RCD COMPONENTS
  • RCD COMPONENTS INC
  • RCD COMP
  • RCD (RESISTORS COILS DELAYLINES)
  • RCD COMPO
  • RCD O/S
  • RCD/DALE
  • RCD COMPONENTS INCORPORATED
  • RCD/CROSS
  • Rcd Compon
  • Resistors Coils Delaylines (RCD)
  • RCD RESISTORS
  • HITECH RCD USA