RCD MC0805-2211-FTW

Res Thick Film 0805 2.21K Ohm 1% 0.125W ±100ppm/°C Molded SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RCD MC0805-2211-FTW.

IHS

Datasheet1 page7 years ago

Alternate Parts

Price @ 1000
$ 0.008
$ 0.008
Stock
1
19,040,056
19,040,056
Authorized Distributors
2
6
6
Resistance
2.21 kΩ
2.21 kΩ
2.21 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of RCD MC0805-2211-FTW provided by its distributors.

Res Thick Film 0805 2.21K Ohm 1% 0.125W ±100ppm/°C Molded SMD T/R
Resistor,Thick Film,2.21Kohms,150Wv,1+/-% Tol,100Ppm-Tc,0805-Case
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
MC0805 2.21K 1% T&R PB FREE

Manufacturer Aliases

RCD has several brands around the world that distributors may use as alternate names. RCD may also be known as the following names:

  • RCD COMPONENTS
  • RCD COMPONENTS INC
  • RCD COMP
  • RCD (RESISTORS COILS DELAYLINES)
  • RCD COMPO
  • RCD O/S
  • RCD/DALE
  • RCD COMPONENTS INCORPORATED
  • RCD/CROSS
  • Rcd Compon
  • Resistors Coils Delaylines (RCD)
  • RCD RESISTORS
  • HITECH RCD USA