RCD BLU1206-1000-TT10W

Res Thin Film 1206 100 Ohm 0.01% 0.25W(1/4W) ±10ppm/C Pad SMD T/R
$ 4.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RCD BLU1206-1000-TT10W.

IHS

Datasheet1 page3 years ago

Farnell

Inventory History

3 month trend:
-1.07%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP3-2176265-0
Res Ultra High Precision Thin Film 0402 100 Ohm 0.01% 1/16W ±2ppm/°C Molded Paper T/R
TE Connectivity / AMP5-2176267-9
Res Ultra High Precision Thin Film 0603 100 Ohm 0.01% 1/16W ±2ppm/°C Molded Paper T/R
Fixed Resistor, Metal Film, 0.125W, 100ohm, 300V, 0.01% +/-Tol, 5ppm/Cel, Through Hole Mount

Descriptions

Descriptions of RCD BLU1206-1000-TT10W provided by its distributors.

Res Thin Film 1206 100 Ohm 0.01% 0.25W(1/4W) ±10ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.25W, 100ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206
RES, THIN FILM, 100R, 0.01%, 0.25W, 1206; Resistance: 100ohm; Resistance Tolerance: ± 0.01%; Power Rating: 250mW; Resistor Case / Package: 1206 ^3216 Metric]; Resistor Technology: Thin Film; Resistor Type: Ultra Precision; Qua
Res, Thin Film, 100R, 0.01%, 0.25W, 1206; Rango De Producto:Serie Blu; Resistencia:100Ohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 0.01%; Tensión Nominal:150V; Tipo De Resistencia:1206 [3216 Metric]; Núm. De Contactos:2 |Rcd (Resistors Coils Delaylines) BLU1206-1000-TT10W

Manufacturer Aliases

RCD has several brands around the world that distributors may use as alternate names. RCD may also be known as the following names:

  • RCD COMPONENTS
  • RCD COMPONENTS INC
  • RCD COMP
  • RCD (RESISTORS COILS DELAYLINES)
  • RCD COMPO
  • RCD O/S
  • RCD/DALE
  • RCD COMPONENTS INCORPORATED
  • RCD/CROSS
  • Rcd Compon
  • Resistors Coils Delaylines (RCD)
  • RCD RESISTORS
  • HITECH RCD USA