RCD 615-10R0-FBW

Fixed Resistor, Wire Wound, 25W, 10ohm, 550V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
$ 2.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RCD 615-10R0-FBW.

IHS

Datasheet1 page3 years ago

Sager Electronics

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-22.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ohmite825F10R
Fixed Resistor, Wire Wound, 25W, 10ohm, 520V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
RH Series 25 W 10 Ohms 1 % 20 PPM Aluminum Housed Wirewound Resistor
Res Wirewound 10 Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Fixed Resistor, Wire Wound, 20W, 10ohm, 14.1421V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Ohmite850F10R
Res Wirewound 10 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Flange Mount
Ohmite805F10R
Fixed Resistor, Wire Wound, 5W, 10ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 65

Descriptions

Descriptions of RCD 615-10R0-FBW provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 10ohm, 550V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Res Wirewound 10 Ohm 1% 25W Aluminum Housed AXL Chassis Mount Bulk
WIREWOUND 10 OHM RESISTOR, PWR-RTG 25 W, TOL 1%, LUG, ALUM HOUSED
WIREWOUND RESISTOR, 10 OHM, 25W, 1%; Resistance: 10ohm; Product Range: 600 Series; Power Rating: 25W; Resistance Tolerance: ± 1%; Resistor Case Style: -; Voltage Rating: 550V; Resistor Element Type: Wirewound; RoHS Phthalates Compliant: Yes
Wirewound Resistor, 10 Ohm, 25W, 1%; Rango De Producto:Serie 600; Resistencia:10Ohm; Potencia Nominal:25W; Tolerancia De Resistencia:± 1%; Tensión Nominal:550V; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Rcd (Resistors Coils Delaylines) 615-10R0-FBW

Manufacturer Aliases

RCD has several brands around the world that distributors may use as alternate names. RCD may also be known as the following names:

  • RCD COMPONENTS
  • RCD COMPONENTS INC
  • RCD COMP
  • RCD (RESISTORS COILS DELAYLINES)
  • RCD COMPO
  • RCD O/S
  • RCD/DALE
  • RCD COMPONENTS INCORPORATED
  • RCD/CROSS
  • Rcd Compon
  • Resistors Coils Delaylines (RCD)
  • RCD RESISTORS
  • HITECH RCD USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61510R0FBW